text.skipToContent text.skipToNavigation

Référence fabricant

MCP6N11-002E/SN

MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6N11-002E/SN - Caractéristiques techniques
Attributes Table
Amplifier Type: Instrumentation
No of Channels: 1
Slew Rate-Nom: 9V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 35MHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 119dB
Supply Current: 800µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 112dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 116dB
Phase Margin: 70°
Low Noise: 35nV/√Hz
Output Current: 30mA
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP6N11-002E/SN is a part of MCP6N11 Series 500 KHz, 800 µA Instrumentation Amplifier.The supply voltage range (1.8 V to 5.5 V) is low enough to support many portable applications. All devices are fully specified from -40°C to +125°C.

The single MCP6N11 instrumentation amplifier (INA) with Enable/VOS Calibration pin (EN/CAL) and several minimum gain options. It is optimized for single-supply operation with rail-to-rail input (no common mode crossover distortion) and output performance.

Features:

  • Rail-to-Rail Input and Output
  • Gain Set by 2 External Resistors
  • Minimum Gain (GMIN) Options: 1, 2, 5, 10 or 100 V/V
  • Common Mode Rejection Ratio (CMRR): 115 dB (typical, GMIN = 100)
  • Power Supply Rejection Ratio (PSRR): 112 dB (typical, GMIN = 100)
  • Bandwidth: 500 kHz (typical, Gain = GMIN)
  • Supply Current: 800 µA/channel (typical)
  • Single Channel
  • Enable/VOS Calibration pin: (EN/CAL)
  • Power Supply: 1.8 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • High Side Current Sensor
  • Wheatstone Bridge Sensors
  • Difference Amplifier with Level Shifting
  • Power Control Loops

View the Complete Series of MCP6N11 Instrumentation Amplifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
3 500
Délai d'usine :
7 Semaines
Commande minimale :
300
Multiples de :
100
Total 
462,00 $
USD
Quantité
Prix unitaire
1
$1.59
40
$1.56
125
$1.54
400
$1.52
1 250+
$1.48
Product Variant Information section