Manufacturer Part #
MP8110DS-LF-Z
MP8110 Series 40 V 30 uA Precision High-Side Current-Sense Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP8110DS-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP8110DS-LF-Z - Technical Attributes
Attributes Table
| Amplifier Type: | Precision |
| No of Channels: | 2 |
| Input Offset Voltage-Max: | 5mV |
| Average Bias Current-Max: | 4nA |
| Supply Voltage: | 2.5V to 40V |
| Power Dissipation: | 800mW |
| Supply Current: | 12µA |
| Power Supply Rejection Ratio: | 97dB |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount