text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV272IM8-13

TLV272 Series 16 V 1.9 MHz CMOS Rail to Rail Output Operational Amplifier MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated TLV272IM8-13 - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 2.2V/µs
Input Offset Voltage-Max: 5mV
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
2,500
$0.192
5,000
$0.189
7,500
$0.188
10,000
$0.187
12,500+
$0.184
Product Variant Information section