Manufacturer Part #
TLV272IS-13
TLV272 Series 16 V 1.9 MHz CMOS Rail to Rail Output Operational Amplifier SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Diodes Incorporated TLV272IS-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated TLV272IS-13 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 2.2V/µs |
| Input Offset Voltage-Max: | 5mV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.151
5,000
$0.149
7,500
$0.148
10,000
$0.147
12,500+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount