text.skipToContent text.skipToNavigation

Référence fabricant

TS272BIDT

TS272 Series 6V 3.5MHz High Performance CMOS Dual Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2149
Product Specification Section
STMicroelectronics TS272BIDT - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 5.5V/µs
Input Offset Voltage-Max: 250µV
Gain Bandwidth Product: 3.5MHz
Average Bias Current-Max: 1pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 1000µA
Operating Temp Range: -40°C to +125°C
Phase Margin: 40°
Low Noise: 30nV/√Hz
Output Current: 60mA
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TS272BIDT is a low cost, high performance CMOS dual operational amplifier. Designed to operate in a single or dual supplies and its silicon gate CMOS process allows excellent speed-consumption ratio.

Features:

  • Output voltage can swing to ground
  • Excellent phase margin on capacitive loads
  • Gain bandwidth product: 3.5 Mhz
  • Stable and low offset voltage
  • Three input offset voltage Selections

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 237,50 $
USD
Quantité
Prix unitaire
2 500
$0.495
5 000
$0.49
7 500+
$0.48
Product Variant Information section