Manufacturer Part #
TS3121AIYCT
Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS3121AIYCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS3121AIYCT - Technical Attributes
Attributes Table
| Type: | General Purpose |
| Configuration: | Single |
| No of Channels: | 1 |
| Average Bias Current-Max: | 50pA |
| Supply Voltage: | 1.7V to 5.5V |
| Output Type: | Open Drain |
| Thermal Resistance: | 205°C/W |
| Response Time: | 60ns |
| Input Offset Voltage-Max: | 2mV |
| Output Current: | 140mA |
| Quiescent Current: | 73µA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount