text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB612IDT

SIGNAL CONDITIONING AND SUPPLY M

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
STMicroelectronics TSB612IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 200V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 560kHz
Average Bias Current-Max: 5nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 110dB
Supply Current: 125µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,641
Germany:
1,641
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.12
USD
Quantity
Unit Price
1+
$1.12
Product Variant Information section