text.skipToContent text.skipToNavigation

Manufacturer Part #

TSU111IYLT

SIGNAL CONDITIONING AND SUPPLY M

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSU111IYLT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 0.0031V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 9kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 106dB
Supply Current: 1µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 107dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 70°
Output Current: 45mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Unit Price
3,000+
$0.58
Product Variant Information section