Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
CPC7512ZTR
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Detailed Description of ChangeLittelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the Moisture Sensitivity Level (MSL) classification change for the affected devicesThe Moisture Sensitivity Level for the affected products has been updated from MSL 1 to MSL 3. This change reflects revised packaging and handling requirements to ensure product reliability and performance. MSL 3 components should be handled in accordance with the latest revision of the joint industry standard IPC/JEDEC J-STD-033. The affected products are fully qualified in accordance with established performance and reliability criteria.
Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you that we have qualified an additional material for use in back-side metallization process, for the part numbers listed in this PCN.*Effective date: December 30, 2025
Description:Littelfuse IXYS Integrated Circuits Division?s (ICD) would like to notify you about the Sputter change for selected ICD products. Wafer manufacturing process involves sputtering metal on the surface of the wafer so the end product will perform the necessary electrical functions. In the process of sputtering metal, a ?target? is used which is a consumable item. Previously used metal target has been discontinued and new metal target with a composition change from 2% Cu to 0.5% Cu has been qualified. Both targets have been in production for many years on similar technology platforms.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.