text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5A100WE

PI15A100 Series SPDT 6 V 8 Ohm Precision Wide-Bandwidth Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI5A100WE - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 1µA
ON Resistance:
Supply Voltage: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The PI5A100WE is a 8 Ohm Precision Wide-Bandwidth Analog Switch It is designed to operate with a single +2V to +6V power supply and is ideal for low-distortion audio, video, and data switching and routing.

Features:

  • Single Supply Operation (+2V to +6V)
  • Rail-to-Rail Analog Signal Dynamic Range
  • Low On-Resistance (6Ω typ with 5V supply) Minimizes Distortion and Error Voltages
  • On-Resistance Matching Between Channels, 0.4Ω Typ.
  • On-Resistance Flatness, <2Ω Typ.
  • Low Charge Injection Reduces Glitch Errors, Q = 6pC Typ.
  • Replaces Mechanical Relays
  • High Speed. tON, 8ns Typ.
  • Low Crosstalk: -100dB @ 10 MHz
  • Low Off-Isolation: -57dB @ 10 MHz
  • Wide -3dB Bandwidth: 230 MHz
  • High-Current Channel Capability: >100mA
  • TTL/CMOS Logic Compatible
  • Low Power Consumption (0.5μW typ.)

Applications:

  • Audio, Video Switching and Routing
  • LAN Switches
  • Telecommunication Systems
  • Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1152
Multiple Of:
48
Total
$604.80
USD
Quantity
Unit Price
40
$0.545
125
$0.535
300
$0.525
1,250
$0.51
3,000+
$0.49
Product Variant Information section