Manufacturer Part #
MCP47FEB08-20E/ST
Digital to Analog Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:74 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP47FEB08-20E/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP47FEB08-20E/ST - Technical Attributes
Attributes Table
| Interface: | I2C |
| No of Channels: | 8 |
| Resolution: | 8b |
| Supply Voltage: | 2.7V to 5.5V |
| Settling Time: | 7.8µs |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
74
$2.03
222
$2.01
740
$1.98
1,480
$1.97
2,960+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
74 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount