Manufacturer Part #
MCP4161T-503E/MS
MCP4161 Series 5.5 V 50 kOhm Non-Volatile Single SPI Digital POT - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP4161T-503E/MS - Technical Attributes
Attributes Table
| No of Positions: | 257 |
| No of Channels: | 1 |
| Interface: | SPI |
| Wiper Storage: | Non-Volatile |
| Resistance: | 50kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 2.7V to 5.5V |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount