text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP42100-I/P

DIGITAL POT, 256 STEPS, SPI, 100KOHMS, DUAL CHANNEL

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP42100-I/P - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±30%
Supply Voltage: 2.7V to 5.5V
Package Style:  PDIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
30
Total
$369.00
USD
Quantity
Unit Price
30
$2.50
90
$2.46
300
$2.43
600
$2.41
1,200+
$2.37
Product Variant Information section