Manufacturer Part #
MCP4252-104E/MF
MCP4252 Series Dual 8-Bit 257 Step SPI 100 kOhm Volatile Digital POT-DFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Tube Package Style:DFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MCP4252-104E/MF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
UPDATE on Future PCN95860Revision History:February 9, 2023: Issued initial notification.October 6, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on November 26, 2023.Description of Change:Qualification of MMT as an additional assembly site for selected MCP4232xx, MCP4242xx, MCP4262xx, MCP4252xx, MCP4632xx, MCP4642xx, MCP4652xx, MCP4662xx, MCP7383xx, MCP3423xx, and MCP3427xx device families available in 10L DFN (3x3x0.9mm) package.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve manufacturability and on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:November 26, 2023 (date code: 2348)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
Description of Change:Qualification of MMT as an additional assembly site for selected MCP4232xx, MCP4242xx, MCP4262xx, MCP4252xx, MCP4632xx, MCP4642xx, MCP4652xx, MCP4662xx, MCP7383xx, MCP3423xx, and MCP3427xx device families available in 10L DFN (3x3x0.9mm) package.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:April 2023
Revised the qualification report (Future PCN 41261)Final Notice: Qualification of G700LTD molding compound and 8600 die attach epoxy for selected DFN, TDFN, UDFN and VDFN packages at NSEB site.Description of Change:Qualification of G700LTD molding compound and 8600 die attach epoxy for 6L DFN (2x2x0.9mm), 8L DFN (2x3x0.9mm), 8L DFN (4x4x0.9mm), 10L DFN (3x3x0.9mm), 8L TDFN (2x3x0.8mm), 8L UDFN (2x3x0.5mm), 10L UDFN (3x3x0.5mm), 8L VDFN (4x4x1.0mm) and 8L VDFN (5x5x1.0mm) packages at NSEB assembly site.Pre Change: G770HCD molding compound and 8200T die attach epoxyPost Change: G700LTD molding compound and 8600 die attach epoxyReason for Change: To improve manufacturability by qualifying molding compound and die attach material.
Final Notice: Qualification of G700LTD molding compound and 8600 die attach epoxy for selected DFN, TDFN, UDFN and VDFN packages at NSEB site.Description of Change:Qualification of G700LTD molding compound and 8600 die attach epoxy for 6L DFN (2x2x0.9mm), 8L DFN (2x3x0.9mm), 8L DFN (4x4x0.9mm), 10L DFN (3x3x0.9mm), 8L TDFN (2x3x0.8mm), 8L UDFN (2x3x0.5mm), 10L UDFN (3x3x0.5mm), 8L VDFN (4x4x1.0mm) and 8L VDFN (5x5x1.0mm) packages at NSEB assembly site.Pre Change: G770HCD molding compound and 8200T die attach epoxyPost Change: G700LTD molding compound and 8600 die attach epoxyReason for Change:To improve manufacturability by qualifying molding compound and die attach material.
Part Status:
Microchip MCP4252-104E/MF - Technical Attributes
| No of Positions: | 257 |
| No of Channels: | 2 |
| Interface: | SPI |
| Wiper Storage: | Volatile |
| Resistance: | 100kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 1.8V to 5.5V |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP41/42XX series devices are non-volatile, 7-bit (129 wiper steps) digital potentiometers that are programmed/reprogrammed through an SPI compatible interface.
The MCP41/42XX devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. The MCP41/42XX family of devices are available with resistor values of 5 K?, 10 K?, 50 k and 100 K?.
Features:
- 7-bit: 128 Resistors with Taps to VSS and VDD
- SPI compatible interace
- Automatic Recall of Potentiometer Wiper Settings
- Resistance Values: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
- Low Tempco:
- Absolute (Rheostat): <100 ppm (typ.)
- Ratiometric (Potentiometer): <10 ppm (typ.)
- Low Wiper Resistance: 100 Ω (typ.)
- Low-Power Operation: 1 μA Max Static Current
- Wide Operating Voltage: 1.8 V to 5.5 V
- Extended Temperature Range: -40°C to +125°C
Available Packaging
Package Qty:
120 per Tube
Package Style:
DFN-10
Mounting Method:
Surface Mount