text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP45HV31-503E/ST

7-BIT, VOLATILE, POTENTIOMETER, 50KOHM, 14LD TSSOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP45HV31-503E/ST - Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,728
Factory Lead Time:
24 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$417.60
USD
Quantity
Unit Price
96
$1.46
288
$1.45
480
$1.44
1,440
$1.42
2,400+
$1.40
Product Variant Information section