text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR321UE6327HTSA1

BCR321UE6327 Series 16 V 25 mA 10 kHz Surface Mount LED Driver - SC74-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BCR321UE6327HTSA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 1.4V to 25V
Output Current per Channel: 250mA
Output Voltage: 16V
Height - Max: 1mm
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$348.00
USD
Quantity
Unit Price
3,000
$0.116
6,000
$0.114
15,000
$0.113
30,000+
$0.11