text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3223YTSE

MIC3223 Series 3.5 A 20 V 1.3 MHz SMT High Power Boost LED Driver - TSSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3223YTSE - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 20V
Output Current per Channel: 3.5A
Output Voltage: 37V
Switching Frequency-Max: 1.3MHz
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The MIC3223 is a peak current mode control PWM boost regulator and the 4.5 V and 20 V operating input voltage range allows multiple applications from a 5 V or a 12 V bus.

The MIC3223 implements a fixed internal 1 MHz switching frequency to allow for a reduction in the design footprint size. Power consumption has been minimized through the implementation of a 200 mV feedback voltage that provides an accuracy of ±5%. The MIC3223 can be dimmed through the use of a PWM signal and features an enable pin for a low power shutdown state. The MIC3223 is a very robust LED driver and offers the following protection features: over voltage protection (OVP), thermal shutdown, switch current limiting and under voltage lockout (UVLO). The MIC3223 is offered in a low profile exposed pad 16-pin TSSOP package.

Key Features:

  • 4.5 V to 20 V supply voltage.
  • 200 mV feedback voltage with an accuracy of ±5%.
  • Step-up output voltage (boost) conversion up to 37 V.
  • 1 MHz switching frequency.
  • 100 mΩ/3.5 A internal power FET switch.
  • LEDs can be dimmed using a PWM signal.
  • User settable LED current (through external resistor).
  • Externally programmable soft-start.
  • Protection features that include:
    • Output over-voltage protection (OVP).
    • Under-voltage lockout (UVLO).
    • Over temperature protection.
  • Junction temperature range: -40°C to +125°C.
  • Available in a exposed pad 16-pin TSSOP package.

Applications:

  • Architectural lighting.
  • Industrial lighting.
  • Signage.
  • Landscape lighting (garden/pathway).
  • Under cabinet lighting.
  • MR-16 bulbs.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,478
Factory Lead Time:
8 Weeks
Minimum Order:
470
Multiple Of:
94
Total
$1,038.70
USD
Quantity
Unit Price
1
$2.32
25
$2.27
100
$2.24
250
$2.21
1,000+
$2.15
Product Variant Information section