text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1529DR-LF-Z

2 x 6 backlight, 1 x 4 flash WLED Driver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1529DR-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Output Current per Channel: 150mA
Output Voltage: 25V
Switching Frequency-Max: 1.4MHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,000.00
USD
Quantity
Unit Price
5,000+
$1.80
Product Variant Information section