text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4601EF-LF-Z

MP4601 Series 4.5 - 75 V White LED Driver for 60" LCD TV Backlight TSSOP-16 T/R

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP4601EF-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 75V
Output Current per Channel: 2.5A
Switching Frequency-Max: 1.2MHz
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,100.00
USD
Quantity
Unit Price
2,500+
$1.64
Product Variant Information section