text.skipToContent text.skipToNavigation

Référence fabricant

PCA9552PW,118

PCA9552 Series 5.5 V 550 µA 400 kHz SMT 16-bit I2C-bus LED Driver - TSSOP-24

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP PCA9552PW,118 - Caractéristiques techniques
Attributes Table
No of Outputs: Sixteen
Rated Power: 400mW
Supply Voltage: 2.3V to 5.5V
Supply Current: 550µA
Output Current per Channel: 25mA
Output Voltage: -0.5V to +5.5V
Switching Frequency-Max: 400kHz
Operating Temp Range: -40°C to +85°C
Height - Max: 2.45mm
Style d'emballage :  TSSOP-24
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PCA9552PW,118 is a 16-bit I2C-bus LED driver with programmable blink rates. This LED blinker blinks LEDs in I2C-bus and SMBus applications where it is necessary to limit bus traffic or free up the I2C-bus master's (MCU, MPU, DSP, chip set, etc.) timer. The uniqueness of this device is the internal oscillator with two programmable blink rates.

This greatly increases the amount of traffic on the I²C-bus and uses up one of the master's timers. The PCA9552 LED blinker instead requires only the initial setup command to program BLINK RATE 1 and BLINK RATE 2 (that is, the frequency and duty cycle) for each individual output. Any bits not used for controlling the LEDs can be used for General Purpose Parallel Input/Output (GPIO) expansion. Three hardware address pins on the PCA9552 allow eight devices to operate on the same bus.

Features and benefits:

  • 16 LED drivers (on, off, flashing at a programmable rate)
  • 2 selectable, fully programmable blink rates (frequency and duty cycle) between 0.172 Hz and 44 Hz (5.82 seconds and 0.023 seconds)
  • Input/outputs not used as LED drivers can be used as regular GPIOs
  • Internal oscillator requires no external components
  • I²C-bus interface logic compatible with SMBus
  • Internal power-on reset
  • Noise filter on SCL/SDA inputs
  • Active LOW reset input
  • 16 open-drain outputs directly drive LEDs to 25 mA
  • Edge rate control on outputs
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 0 Hz to 400 kHz clock frequency
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 150 V MM per JESD22-A115 and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Packages offered: SO24, TSSOP24, HVQFN24

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
3 475,00 $
USD
Quantité
Prix unitaire
2 500+
$1.39
Product Variant Information section