Manufacturer Part #
PCA9685PW/Q900,118
PCA9685 Series 25 mA 5.5V 1 MHz 16-Ch 12-bit PWM Fm+ I2C-bus LED Controller
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCA9685PW/Q900,118 - Technical Attributes
Attributes Table
| Supply Voltage: | 2.3V to 5.5V |
| Output Current per Channel: | 25mA |
| Output Voltage: | 5.5V |
| Switching Frequency-Max: | 1MHz |
| Package Style: | TSSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-28
Mounting Method:
Surface Mount