text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIR2085STR

AUIR2085 Series 15 V 1A High Speed Self Oscillating Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon AUIR2085STR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 1A
Peak Output Current: 1A
Supply Voltage-Max: 15V
Rated Power Dissipation: 0.625W
Quiescent Current: 1.5mA
Rise Time: 40ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,725.00
USD
Quantity
Unit Price
2,500+
$1.89
Product Variant Information section