text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS50451EJAXUMA1

BTS5045 Series 18 V 90 mOhm Smart High Side Power Switch - PG-DSO-8-43 EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Infineon BTS50451EJAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 90mΩ
Output Current: 4A
Peak Output Current: 16A
Supply Voltage-Max: 18V
Rated Power Dissipation: 1.6W
Quiescent Current: 3.5mA
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,662.50
USD
Quantity
Unit Price
2,500
$0.665
5,000+
$0.65
Product Variant Information section