text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2111SPBF

IR2111 Series 600 V 250 mA 20 V Supply Dual Output Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2111SPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 250mA
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IR2111SPBF is a high voltage, high speed power MOSFET and IGBT driver, available in surface mount SOIC-8 package.

This device comes with independent high and low side referenced output channels and also it feature a high pulse current buffer stage designed for minimum driver cross-conduction.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20 V
  • Undervoltage lockout for both channels
  • CMOS Schmitt-triggered inputs with pull-down
  • Matched propagation delay for both channels
  • Internally set deadtime
  • High side output in phase with input
  • Also available LEAD-FREE

Specifications:

  • OFFSET : 600 V max.
  • IO+/- : 200 mA / 420 mA
  • VOUT : 10 - 20V
  • ton/off (typ.) : 750 & 150 ns
  • Deadtime (typ.) : 650 ns
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3800
Multiple Of:
95
Total
$3,249.00
USD
Quantity
Unit Price
1
$0.975
40
$0.945
150
$0.92
400
$0.90
1,500+
$0.855
Product Variant Information section