Manufacturer Part #
IR2184STRPBF
IR2184S Series Dual 20 V 1.9 A Surface Mount Half Bridge Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Infineon IR2184STRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IR2184STRPBF - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 2.3A |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 0.625W |
| Quiescent Current: | 1.6mA |
| Turn-off Delay Time: | 270ns |
| Turn-on Delay Time: | 680ns |
| Rise Time: | 40ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount