text.skipToContent text.skipToNavigation

Manufacturer Part #

IR4426STRPBF

IR4426S Series Dual 20 V Surface Mount Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Infineon IR4426STRPBF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 2.3A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Turn-off Delay Time: 65ns
Turn-on Delay Time: 85ns
Rise Time: 15ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,312.50
USD
Quantity
Unit Price
2,500
$0.525
5,000+
$0.515
Product Variant Information section