text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2127STRPBF

IRS21271 Series 600 V 290 mA 20 V Supply Single High Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Infineon IRS2127STRPBF - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$937.50
USD
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
7,500+
$0.365
Product Variant Information section