text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS25751LTRPBF

GATE DRIVERS HI SIDE GATE DRIVER SINGLE CHANNEL

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS25751LTRPBF - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 4.5mA
Peak Output Current: 4.6mA
Supply Voltage-Max: 480V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section