text.skipToContent text.skipToNavigation

Manufacturer Part #

MASTERGAN5

15 V 4 A General Purpose High Power Half-Bridge Driver - QFN-31 (9x9)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MASTERGAN5 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Quad
On-state Resistance-Max: 450mΩ
Output Current: 4A
Peak Output Current: 4A
Supply Voltage-Max: 15V
Turn-off Delay Time: 70ns
Turn-on Delay Time: 70ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1560
Multiple Of:
1560
Total
$4,477.20
USD
Quantity
Unit Price
1,560+
$2.87
Product Variant Information section