text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33153DR2G

MC Series 1 A 20 V 100 kOhm Surface Mount Single IGBT Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC33153DR2G - Technical Attributes
Attributes Table
No of Outputs: Single
Output Impedance: 100kΩ
Peak Output Current: 1A
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33153 Single IGBT Gate Driver.

The MC33153 is specifically designed as an IGBT driver for high power applications that include ac induction motor control, brushless dc motor control and uninterruptable power supplies. Although designed for driving discrete and module IGBTs, this device offers a cost effective solution for driving power MOSFETs and Bipolar Transistors. Device protection features include the choice of desaturation or overcurrent sensing and undervoltage detection. These devices are available in dual-in-line and surface mount packages.

Key Features:

  • High Current Output Stage: 1.0 A Source/2.0 A Sink
  • Protection Circuits for Both Conventional and Sense IGBTs
  • Programmable Fault Blanking Time
  • Protection against Overcurrent and Short Circuit
  • Undervoltage Lockout Optimized for IGBT’s
  • Negative Gate Drive Capability
  • Cost Effectively Drives Power MOSFETs and Bipolar Transistors
  • This is a Pb-Free and Halide-Free Device

To learn more about the MC33153 product family, Click Here

Pricing Section
Global Stock:
0
Germany:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,275.00
USD
Quantity
Unit Price
2,500
$0.91
5,000
$0.90
7,500+
$0.885
Product Variant Information section