text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14A0154-E/MS

1.5A DUAL MOSFET DRIVER, MSOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1605
Product Specification Section
Microchip MCP14A0154-E/MS - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current: 1.5A
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 0.63W
Rise Time: 11.5ns
Fall Time: 10ns
Operating Temp Range: -40°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
6,700
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.96
USD
Quantity
Unit Price
1
$0.955
40
$0.93
200
$0.905
750
$0.88
3,000+
$0.835
Product Variant Information section