text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14A0302-E/SN

High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14A0302-E/SN - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
On-state Resistance-Max: 2.2Ω
Output Current: 3A
Peak Output Current: 3A
Supply Voltage-Max: 18V
Rated Power Dissipation: 1.63W
Turn-off Delay Time: 18ns
Turn-on Delay Time: 15ns
Rise Time: 13ns
Fall Time: 12ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$348.00
USD
Quantity
Unit Price
100
$0.89
300
$0.87
500
$0.86
2,000
$0.835
3,000+
$0.82
Product Variant Information section