text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4468COE713

TC4468 Series 1.2 A 18 Vmax 15 Ohm Quad Low Side MOSFET Driver - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4468COE713 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Quad
Peak Output Current: 1.2A
Supply Voltage-Max: 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$960.00
USD
Quantity
Unit Price
1,000
$0.96
2,000
$0.945
3,000
$0.94
4,000+
$0.93
Product Variant Information section