text.skipToContent text.skipToNavigation

Manufacturer Part #

TD351ID

TD351 Series 750 mA 26 V Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TD351ID - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 750mA
Supply Voltage-Max: 26V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$3,180.00
USD
Quantity
Unit Price
100
$1.66
300
$1.64
500
$1.63
1,000
$1.61
2,000+
$1.59
Product Variant Information section