text.skipToContent text.skipToNavigation

Manufacturer Part #

AMT49100KJPTR-A-3

AMT49100 Series 80 V Three Phase Brushless DC Motor Driver - LQFP-48

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Allegro MicroSystems AMT49100KJPTR-A-3 - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Supply Voltage-Max: 80V
Supply Voltage: 10V to 80V
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$4,020.00
USD
Quantity
Unit Price
1,500+
$2.68
Product Variant Information section