text.skipToContent text.skipToNavigation

Manufacturer Part #

BD62110AEFJ-E2

36V 1 ch DC Brush Motor Drivers

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD62110AEFJ-E2 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 1A
Supply Current: 1.4mA
Rated Power Dissipation: 3.75W
Supply Voltage-Max: 36V
Supply Voltage: 8V to 28V
Operating Temp Range: -25°C to +85°C
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,675.00
USD
Quantity
Unit Price
2,500
$0.67
5,000+
$0.655
Product Variant Information section