text.skipToContent text.skipToNavigation

Manufacturer Part #

BRD1267C-TL

BridgeSwitch Series 600 V 11.5 A Half-bridge Motor Driver - InSOP-24C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Date Code: 2414
Product Specification Section
Power Integrations BRD1267C-TL - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 600V
No of Outputs: Single
Output Current-Max: 11.5A
Clock Frequency-Max: 20kHz
Fall Time: 115ns
Rise Time: 95ns
Interface: 1-Wire
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
85
Germany:
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.41
USD
Quantity
Unit Price
1
$1.41
15
$1.36
50
$1.34
250
$1.32
1,000+
$1.28