text.skipToContent text.skipToNavigation

Manufacturer Part #

IFX9201SGAUMA1

PWTRN_H-BRIDGES

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Infineon IFX9201SGAUMA1 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 6A
Supply Current: 5mA
Clock Frequency-Max: 20kHz
Supply Voltage-Max: 40V
Supply Voltage: 4.2V to 36V
Turn-off Delay Time: 80µs
Turn-on Delay Time: 80µs
Interface: SPI
Operating Temp Range: -40°C to +125°C
Package Style:  PG-DSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,730.00
USD
Quantity
Unit Price
1,000
$1.73
2,000+
$1.71
Product Variant Information section