text.skipToContent text.skipToNavigation

Manufacturer Part #

L6235Q

L6235Q Series 52 V DMOS Driver for 3-Phase Brushless DC Motor - QFN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6235Q - Technical Attributes
Attributes Table
No of Outputs: Triple
Output Current-Max: 5.6A
Supply Voltage-Max: 52V
Package Style:  QFN-48
Mounting Method: Surface Mount
Features & Applications

The L6235Q is a 52 V DMOS driver for 3-phase brushless DC motor and is available in QFN-48 package.

This device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a 3-phase BLDC motor including: a 3-phase DMOS bridge, a constant OFF time PWM current controller and the decoding logic for single ended Hall sensors that generates the required sequence for the power stage.

Features:

  • Operating supply voltage from 8 to 52 V
  • 5.6 A output peak current
  • RDS(on) 0.3 Ω typ. value @ TJ= 25 °C
  • Operating frequency up to 100 kHz
  • Non-dissipative overcurrent protection
  • Diagnostic output
  • Constant tOFFPWM current controller
  • Slow decay synchronous rectification
  • 60° and 120° Hall effect decoding logic
  • Brake function
  • Tacho output for speed loop
  • Cross conduction protection
  • Thermal shutdown
  • Undervoltage lockout
  • Integrated fast freewheeling diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1560
Multiple Of:
260
Total
$5,865.60
USD
Quantity
Unit Price
260
$3.84
520
$3.81
780
$3.79
1,040+
$3.76
Product Variant Information section