Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
MCP1404-E/MF
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
60 par Tube
DFN-8
Surface Mount
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Product Category: Gate Drivers and Motor Drivers, LIN Transceiver With VregNotification Subject: CCB 7829.001 Final Notice: Qualification of MMT as an additional assembly site for selected MCP1403T, MCP1404T, MCP1405T, MCP1406T, MCP1407T, MCP140x, MCP14E10T, MCP14E11T, MCP14E1x, MCP14E3T, MCP14E4T, MCP14E5T, MCP14E6T, MCP14E7T, MCP14E8T, MCP14E9T, MCP14Ex, MCP201T, MCP2021, MCP2021T, TC442xx and TC445x device families available in 8L DFN-S (6x5x0.9mm) package.Description of Change: Qualification of MMT as an additional assembly site for selected MCP1403T, MCP1404T, MCP1405T, MCP1406T, MCP1407T, MCP140x, MCP14E10T, MCP14E11T, MCP14E1x, MCP14E3T, MCP14E4T, MCP14E5T, MCP14E6T, MCP14E7T, MCP14E8T, MCP14E9T, MCP14Ex, MCP201T, MCP2021, MCP2021T, TC442xx and TC445x device families available in 8L DFN-S (6x5x0.9mm) package.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve on-time delivery and manufacturability by qualifying MMT as an additional assembly site.Change Implementation Status: In ProgressEstimated First Ship Date: 03 August 2026 (date code: 2632)
*** Update for PCN 110961 ***Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2(TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO ? Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 30 September 2025 (date code: 2540)Revision History: February 19, 2025: Issued initial notification.September 04, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 30, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO ? Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2(TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.