text.skipToContent text.skipToNavigation

Manufacturer Part #

MTD6508-ADJE/JQ

5V 3 PHASE SENSORLESS BLDC MOTOR DRIVER WITH SLEW RATE CONTROL

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MTD6508-ADJE/JQ - Technical Attributes
Attributes Table
Load Voltage: 2V to 5.5V
No of Outputs: Triple
Output Current-Max: 1A
Rated Power Dissipation: 1.5W
Supply Voltage-Max: 5.5V
Package Style:  UQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,368
Factory Lead Time:
6 Weeks
Minimum Order:
637
Multiple Of:
91
Total
$503.23
USD
Quantity
Unit Price
91
$0.805
273
$0.79
910
$0.77
1,820
$0.76
3,640+
$0.74
Product Variant Information section