text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN9P11TR

STSPIN9P1 Series 7 V-75 V 10 A Surface Mount Bipolar Motor Driver 49-VFQFN

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STSPIN9P11TR - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 7V to 75V
No of Outputs: Single
Output Current-Max: 10A
Supply Current: 0.5µA to 4.2mA
Clock Frequency-Max: 100kHz
Rated Power Dissipation: 500W
Supply Voltage-Max: 75V
Supply Voltage: 7V to 75V
Fall Time: 200ns
Rise Time: 200ns
Turn-off Delay Time: 850s
Turn-on Delay Time: 280ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$7,425.00
USD
Quantity
Unit Price
2,500+
$2.97