text.skipToContent text.skipToNavigation

Référence fabricant

DG407DYZ

DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas DG407DYZ - Caractéristiques techniques
Attributes Table
Type: Multiplexer
Configuration: 2 x 8:1
No of Channels: 16
Supply Voltage: 5V to 34V
ON Resistance: 50Ω
Style d'emballage :  SOIC-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DG407DYZ is a Differential 8-Channel CMOS analog multiplexer. This include an array of Sixteen analog switches, a TTL/CMOS compatible digital decode circuit for channel selection.

The sixteen switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±5 V analog input range.

Features:

  • ON Resistance (Max, 25°C) - 100 Ω
  • Low Power Consumption (PD) - <1.2 mW
  • Fast Transition Time (Max)
  • Low Charge Injection
  • TTL, CMOS Compatible
  • Single or Split Supply Operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Data Acquisition Systems
  • Audio Switching Systems
  • Automatic Testers
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
  • Analog Selector Switch
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
520
Multiples de :
26
Total 
2 906,80 $
USD
Quantité
Prix unitaire
1
$5.84
10
$5.78
30
$5.73
125
$5.67
300+
$5.59
Product Variant Information section