text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1618CDR2G

High-Voltage, Multimode Power Factor Controller High-Voltage, Multimode Power Fa

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1618CDR2G - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 65kHz
Supply Current-Max: 1.4mA
Supply Voltage-Max: 35V
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 180°C/W
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,187.50
USD
Quantity
Unit Price
2,500
$0.475
5,000
$0.47
7,500
$0.465
12,500+
$0.455
Product Variant Information section