text.skipToContent text.skipToNavigation

Manufacturer Part #

FL7740MX

Converter Offline Forward Converter Topology 70kHz 10-SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi FL7740MX - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Buck/Boost/Flyback/Forward
Supply Voltage: 17V to 19V
Supply Current: 6.5mA
Switching Frequency-Max: 70kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000+
$0.51
Product Variant Information section