text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE5QR4780BGXUMA1

CoolSET

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ICE5QR4780BGXUMA1 - Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 16V
Supply Voltage: 10V to 25.5V
Rated Power: 23W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-DSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.64
5,000+
$0.63
Product Variant Information section