text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK3294P

TN2, AC/DC Converters, 900V 120 mA, PDIP-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK3294P - Technical Attributes
Attributes Table
Isolation: Non Isolated
Breakdown Voltage-Max: 900V
Topology: Buck/Boost/Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 68%
Supply Current: 120µA
Switching Frequency-Max: 66kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$515.00
USD
Quantity
Unit Price
50
$0.545
200
$0.525
250
$0.53
750
$0.515
1,250
$0.515
2,000
$0.505
2,500
$0.505
5,000
$0.49
7,500+
$0.49
Product Variant Information section