Manufacturer Part #
LNK364GN-TL
Converters 6W 85-265 VAC 9W 230 VAC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Power Integrations LNK364GN-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Supply Voltage: | 85V to 265V |
| Duty Cycle-Max: | 60% |
| Supply Current: | 68µA |
| Switching Frequency-Max: | 132kHz |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SMD-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.56
2,000
$0.555
3,000
$0.55
4,000
$0.545
5,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount