text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK6778E

104w 85-265 VAC 135 W 230 VAc

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Power Integrations LNK6778E - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 64%
Supply Current: 0.5A
Switching Frequency-Max: 120kHz to 136kHz
Rated Power: 135W
Operating Temp Range: -40°C to +150°C
Package Style:  eSIP-7C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
432
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
48
Total
$892.80
USD
Quantity
Unit Price
48
$0.985
192
$0.955
720
$0.93
1,200
$0.92
2,400+
$0.89
Product Variant Information section