Manufacturer Part #
VIPER37HE
VIPER357 Series 127 MHz 3.5 mA Fixed Frequency VIPerPlus Family - SDIP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:SDIP-10 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VIPER37HE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER37HE - Technical Attributes
Attributes Table
| Package Style: | SDIP-10 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.835
200
$0.815
1,000
$0.79
2,000
$0.775
6,250+
$0.75
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 2,000+ / Unit Price: $0.835 / Stock: 0 Qty: 50+$0.835 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.86 / Stock: 0 Qty: 1+$0.86 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.835 / Stock: 0 Qty: 50+$0.835 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.835 / Stock: 0 Qty: 50+$0.835 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.835 / Stock: 0 Qty: 50+$0.835 Stock: 0
Package Qty:
50 per Tube
Package Style:
SDIP-10
Mounting Method:
Through Hole